Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoANE-1
Order Code4287318
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
ANE-1 is a differential pressure anemometer. It is a robust and durable bi-directional anemometer with no moving parts or sensing electronics. Using the installed tubing, the ANE-1 connects easily to any manometer or applicable pressure sensing device and is capable of measuring a wide velocity range. The air velocity range and accuracy is dependent on the installed manometer, and the ANE-1 retains the accuracy as long as it is dust free. It measures face air velocity on grills, diffusers, registers, exhaust hoods.
- Wide velocity range dependent on connected manometer
- Includes 5´ of blue and 5´ of red silicone tubing with a removable adaptor sized 2mm OD to 3/16" OD
- 2 removable 12.7cm tubing 3/16" ID process connection
- Anemometer: ABS, tubing: silicone, handle: phenolic material
- No sensing electronics
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22226