Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
AP-2-37 is a series AP diaphragm operated pressure switch. It is reliable, convenient, compact, low-cost switch for instrument air or other low-pressure applications. Visible set point and external adjustment add convenience. Used on air, noncorrosive gas or liquid service compatible with wetted parts.
- SPST mercury switch
- Plated steel pressure port, buna-N diaphragm
- Adjustable range 1-30psig (0.07-2.1bar), maximum pressure 60psig (4.1bar)
- Rated 10A at 120V AC/DC, 5A at 240V AC/DC, 83A at 440V AC/DC
- Explosionproof & weatherproof housing provides device protection for outdoor use / harsh environment
- External switch set point adjustment reduces set-up time
- 7/8" hole for 1/2" conduit hub conduit connection
- 1/4" female NPT process connection
- Vertical mounting
- Temperature limit range from -30 to 150°F (-35 to 66°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826