Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoAP-7021-153-37
Order Code4290375
Technical Datasheet
SVHCTo Be Advised
Product Overview
AP-7021-153-37 is a series AP diaphragm operated pressure switch. It is reliable, convenient, compact, low-cost switch for instrument air or other low-pressure applications. Visible set point and external adjustment add convenience. Used on air, noncorrosive gas or liquid service compatible with wetted parts.
- SPDT snap switch
- Plated steel pressure port, buna-N diaphragm
- Adjustable range 1-30psig (0.07-2.1bar), maximum pressure 60psig (4.1 bar)
- Rated 15A at 120VAC, 8A at 240VAC, 0.5A at 120VDC, 0.25A at 240VDC, 3/4 hp at 120VAC, 1hp at 240VAC
- Explosionproof & weatherproof housing provides device protection for outdoor use / harsh environment
- External switch set point adjustment reduces set-up time
- 22.23mm hole for 12.7mm conduit hub conduit connection
- 1/4" female NPT process connection
- Can be mounted in any position
- Temperature limit range from -30 to 150°F (-35 to 66°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85729