Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-0F
Order Code4287194
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BBV-0F is a series BBV-0 flanged 2-valve block manifold a perfect for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-0 is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam. Typical applications include industrial gauge or transmitter isolation.
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17934