Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-1B
Order Code4287197
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BBV-1B is a series BBV-1 mini 3-valve block manifold can be used over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-1 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam.
- High pressure shut-off
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- Precision machined hard seats to reduce operating torque
- 1/4" NPT x 1/4" NPT end connections
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.383457