Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Product Information
Product Overview
BDG-01 is a series BDG brass digital pressure gauge measures gas pressure with ±0.5% FS accuracy. With brass wetted material, the series BDG is designed for your specific applications of compatible gases. Its design allows for easy installation. User-selectable units of measure let one gauge be used for various pressure scales. It is used in pneumatic, draft measurement, filter monitoring, industrial, outdoor, HVAC roof-top and flow applications.
- Pressure range from 0 to 150psig
- Brass wetted materials for use with compatible gases
- Backlit display provides easy viewing of gauge measurement
- Selectable units provide readings in easily recognizable units for user
- Well-suited gauge for application designs specifying simple operation and accuracy
- IP10 rated
- 4-digit LCD (1-1/4 x 5/8") display
- 1/4" male NPT process connection
- Powered by 3V CR123A lithium metal battery, installed functional, user replaceable
- Temperature limits range from 14 to 140°F (-10 to 60°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757