Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoBHC25D
Order Code4287610
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BHC25D is a BHC series bulk head connector which allows for easy installation of blow tube through the dust collector wall and eliminate the need for welding or use of additional flanges. The fittings enable easy removal and reassembly of blow tubes for cleaning and maintenance. Dust collectors application.
- Enable easy removal and reassembly of blow tubes
- 1inch size, single connection for through tube mounting
- Compatible gases service
- 124.7psi (8.6bar) pressure limits
- Temperature limits Range from -20 to 85°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592