Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
Product Overview
BICV-0F01 is a series BICV brass inline check valve. It is ideal for use with a broad array of service mediums including compatible oils, gases, fuels and hydrocarbons. It incorporates a soft seat for a bubble-tight shutoff and are spring-loaded for rapid reseating at high and low temperatures. The series BICV was designed with a smooth flow profile to minimize head loss and accumulation of debris. The low 0.5psi (0.04bar) cracking pressure and patented guided-disc technology ensure reliability at low and high service pressure. To protect equipment against possible damage or contamination resulting from a reversal of flow direction.
- 1-piece body
- 3/8" connection size
- 4.55 Cv value
- Female NPT process connection
- Temperature limit range from 10 to 352°F (-12 to 178°C)
- Patented guided-disc technology
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718