Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoBTK2
Order Code4288092
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTK2 is a backflow prevention test kit. It is capable of testing hydronic systems with test procedures recommended by ASSE, AWWA, CSA, FCCC, HR-USV, and NEWWA. The BTK2 is comprised of three valves and is specially designed for testing backflow prevention assemblies. The tests can be completed in almost any area by mounting the unit with the included high performance elastic cord. PTFE-lined brass ball valves simplify the adjustment procedure. The large, easy-to-grip needle valve allows for quick adjustment.
- 175psi (12bar) pressure limits
- 210°F (99°C) temperature limits
- Case size of 228mm H x 406mm x 228mm (H x W x D)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.76272