Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCCT40-203.
Order Code4285776
Product RangeCCT40 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.810 (CNY512.8053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.81 (CNY512.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT40-203.
Order Code4285776
Product RangeCCT40 Series
Technical Datasheet
Sensor Output TypeVoltage
Measured Current-
Accuracy± 1%
Current Sensor TechnologySolid-Core
Primary Current10A, 20A, 50A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCT40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Accuracy
± 1%
Primary Current
10A, 20A, 50A
Operating Temperature Min
-30°C
Product Range
CCT40 Series
Measured Current
-
Current Sensor Technology
Solid-Core
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359818