Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCFS2-DNBPN-20
Order Code4289490
Product RangeCFS2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoCFS2-DNBPN-20
Order Code4289490
Product RangeCFS2 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeAlcohol, Liquid, Oil, Water
Process Connection Type-
Output Current10A
Operating Pressure Max14.5psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCFS2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CFS2-DNBPN-20 is a series CFS2 cable float switch is a mechanically actuated floating switch intended to activate electrical components. Typical applications include water level monitoring, tank level control, high or low level alarm, municipal water control, industrial water control, filling or draining reservoirs and tanks, pump automation.
- High reliability with mercury-free, magnetic, mechanical internal design
- Economical pricing with multiple option available for increased versatility
- Easy installation with counterweights and cable hangers to suit a variety of mounting applications
- Polypropylene enclosure and cable
- IP68 enclosure rating
- PVC cable type
- SPDT switch type
- 20´ (6.10m) cable length
- Temperature limits range from 32 to 122°F (0 to 50°C)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Operating Pressure Max
14.5psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
CFS2 Series
Media Type
Alcohol, Liquid, Oil, Water
Output Current
10A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.838238