Notify me when back in stock
Product Information
Product Overview
CRF2-WR01T-072 is a CRF2 series capacitive level transmitter. It provides 2-wire 4-20mA output signal to indicate level of liquids, powders and bulk materials. The CRF2 senses capacitance changes resulting from the height of the material in the tank between the probe and the tank wall. It features state of the art sensing technology, uses impulse RF admittance measurement which provides excellent accuracy and stability. It provides immune to external RF sources like walkie-talkies and cell phones as well as minimal interference with radio communication or other electronic systems. Application includes pulp and paper processing, food and beverage, plastics.
- Easy push-button calibration of zero and span
- Any length probe can be customer ordered for any specific application
- FEP covered probe is ideal for use with corrosive media
- Weatherproof enclosure, rod probe type
- 3/4˝ NPT male process connection, probe length is 72inch
- Standard FEP Rod, 316 SS connection wetted materials
- 0 to 2000pF capacitance range, 0.15pF sensitivity, 8pF minimum Span
- NEMA 4X (IP66) weather tight/corrosion resistant enclosure rating
- 100psi (6.9bar) pressure limit, 12 to 35VDC power requirements range
- Ambient temperature limits range from -40 to 85°C
Technical Specifications
CRF2 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate