Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCSE-N1-080804
Order Code4286346
Product RangeCSE-N1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoCSE-N1-080804
Order Code4286346
Product RangeCSE-N1 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric203.2mm
External Width - Metric203.2mm
External Depth - Metric102mm
IP Rating-
Body ColourNatural
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial4"
Product RangeCSE-N1 Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Product Overview
CSE-N1-080804 is a series CSE-N1 carbon steel enclosure. It is a spot-welded, wall mounted, general purpose enclosure designed to house electrical controls, instruments, and components in general purpose areas. Mounting holes included on the back of the enclosure allow for versatile mounting and standoffs provide easy installation of optional sub-panels. Typical applications include HVAC indoor applications, housing general controls and gauge s and securing instrumentation and avoiding tampering.
- Door features hinges that allow 180° of rotation for easy instrumentation access
- Quarter turn latch can easily opened or closed with a screwdriver
- Included ground stud for easy electrical grounding
- Offers optional solid or perforated sub-panel and mounting straps for easy instrument mounting
- NEMA 1 rating
- 8 x 8 x 4inch(height x width x depth) size
- UL approved
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Colour
Natural
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Carbon Steel
External Width - Metric
203.2mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
CSE-N1 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721554