Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCSE-N1-161606
Order Code4286347
Product RangeCSE-N1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoCSE-N1-161606
Order Code4286347
Product RangeCSE-N1 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric406.4mm
External Width - Metric406.4mm
External Depth - Metric152.4mm
IP Rating-
Body ColourNatural
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeCSE-N1 Series
SVHCTo Be Advised
Configurable-
Product Overview
CSE-N1-161606 is a series CSE-N1 carbon steel enclosure. It is a spot-welded, wall mounted, general purpose enclosure designed to house electrical controls, instruments, and components in general purpose areas. Mounting holes included on the back of the enclosure allow for versatile mounting and standoffs provide easy installation of optional sub-panels. Typical applications include HVAC indoor applications, housing general controls and gauge s and securing instrumentation and avoiding tampering.
- Door features hinges that allow 180° of rotation for easy instrumentation access
- Quarter turn latch can easily opened or closed with a screwdriver
- Included ground stud for easy electrical grounding
- Offers optional solid or perforated sub-panel and mounting straps for easy instrument mounting
- NEMA 1 rating
- 16 x 16 x 6inch(height x width x depth) size
- UL approved
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
406.4mm
External Depth - Metric
152.4mm
Body Colour
Natural
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
To Be Advised
Enclosure Material
Carbon Steel
External Width - Metric
406.4mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
CSE-N1 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.257478