Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDA-7035-153-8N
Order Code4290758
Product RangeDA-7035N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7035-153-8N
Order Code4290758
Product RangeDA-7035N Series
Technical Datasheet
Product RangeDA-7035N Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DA-7035-153-8N is a series DA-7035N temperature switch includes the same time-proven switching mechanism used in DA pressure switches. Bourdon tube ensures high sensitivity and long life. Fully adjustable deadband makes units suitable for a wide range of control applications. Visible, calibrated dial and external adjustments make changing set points simple and fast.
- Adjustable deadband pressure switch
- SPDT snap switch
- On/off indication gives operator clear indication of state of switched equipment
- No cross ambient temperature effects
- Visible dial calibrated in both °F and °C
- Temperature switch range 250-415°F (120-215°C), max. temp. 550°F (260°C), min. deadband 42°F (23°C)
Technical Specifications
Product Range
DA-7035N Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184