Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Product Information
Product Overview
DCV20T1D is a series DCV diaphragm valve ideal for use with the Series DCT1000 and Series DCT500 duct collection timer boards for controlling the air pulse in jet pulse type dust collectors to clean the filters. The T series female threaded connections. It has a 90° angle between the inlet and outlet the most suitable configuration for pulse valve applications. The design offers not only ease of installation, but also minimal airflow restriction for an exceptional cleaning pulse.
- Integrated coil
- 3/4˝ size
- NPT connection
- 110VAC voltage, DIN electrical connection and NEMA 4X (IP65) enclosure rated
- Thermoplastic polyurethane diaphragm for longer life
- High flow factor for effective cleaning
- Valve can be mounted in any position
- Quick on and off response time
- Pressure limits: minimum of 4.4psi (0.3bar), maximum of 124.7psi (8.6bar)
- Temperature limits: ambient: -4 to 122°F (-20 to 50°C), operating: -4 to 185°F (-20 to 85°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680389