Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDCV25C1D
Order Code4287633
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCV25C1D is a series DCV diaphragm valve ideal for use with the Series DCT1000 and Series DCT500 duct collection timer boards for controlling the air pulse in jet pulse type dust collectors to clean the filters. The coupling connection allows for a quick and simple installation. Only the stub pipe and blowtube need to be cleaned and deburred before the valve is fit into position. It has a 90° angle between the inlet and outlet the most suitable configuration for pulse valve applications. The design offers not only ease of installation, but also minimal airflow restriction for an exceptional cleaning pulse.
- Integrated coil
- 1˝ size
- Coupling connection
- 110VAC voltage, DIN electrical connection and NEMA 4X (IP65) enclosure rated
- Thermoplastic polyurethane diaphragm for longer life
- High flow factor for effective cleaning
- Valve can be mounted in any position
- Quick on and off response time
- Pressure limits: minimum of 4.4psi (0.3bar), maximum of 124.7psi (8.6bar)
- Temperature limits: ambient: -4 to 122°F (-20 to 50°C), operating: -4 to 185°F (-20 to 85°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315418