Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDDB51
Order Code4287788
Product RangeDDB Series
Technical Datasheet
Product RangeDDB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DDB51 is a DDB series direct coupled actuator. This is a non-spring return actuator that is perfect for positioning of dampers and valves in HVAC systems. DDB actuator is designed to accept floating control signals and come in a variety of power supplies.
- Size/ torque: 88in-lb [10Nm]
- 110VAC supply voltage and 5.5VA power consumption
- Floating input
- Direct mount and CW/CCW direction of rotation
- Actuator travel indicator
- Magnetic clutch overload protection and manual override
- 60,000 cycles nominal life expectancy
- 18AWG terminal block electrical connection, push button manual override
- NEMA 2 (IP42) housing
- Temperature limit from -22 to 122°F (-30 to 50°C)
Technical Specifications
Product Range
DDB Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.519534
