Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDL710
Order Code4287450
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DL710 is a DL7 D series monitor and record low differential pressures and temperature with the differential pressure data logger. Unit includes an on-board thermistor for ambient temperature measurement. Loggers can store up to 21,500 readings and operate totally independently from any external power supply with built-in lithium battery. It is ideal for monitoring air duct velocity, testing and balancing HVAC systems, or verifying room pressure.
- Pressure range from ±10 in w.c. (24.9 mbar)
- Thermal accuracy is ±0.5% FS, ±2s/day plus one sampling interval clock accuracy
- Resolution is ±0.01 in w.c., drift is ±0.5% FS/yr
- Two 1/8˝ ID permanent protective tubing connection
- 4X rated pressure maximum pressure rating
- Power consumption range from 5 to 10µA
- Polyphenylene ether and polystyrene PPE and PS housing material
- Ambient operating temperature range from -40 to 70°C, -40 to 158°F
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361