Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDLD-ACY
Order Code4287278
Product RangeDLD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDLD-ACY
Order Code4287278
Product RangeDLD Series
Technical Datasheet
Product RangeDLD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DLD-ACY is a dual channel leak detection relay. It is used to monitor the shaft seals of two submersible pumps to detect a leak before pump failure. A leak is detected by sensing the status of a float or conductivity switch installed in the seal cavity. When this resistance drops below the set sensitivity, the output relay energizes and the corresponding LED indicator illuminates. The DLD offers normally open relay contacts to energize an alarm or de-energize the pump in the event of a leak. When the seal failure condition clears, the relay automatically resets.
- 10K to 25Kohm adjustable
- 120VAC, 50/60Hz power requirement
- Power consumption of 2VA (approximate)
- Isolation voltage of 2500V
- Switch type is (2) N.O. SPST
- 9VDC switch voltage
- 5A at 120VAC resistive, 345VA inductive electrical rating
- Respective red LED illuminates when leak is detected
- Polycarbonate dust cover enclosure
- 8-pin octal mounting and cUR, UR agency approvals
Technical Specifications
Product Range
DLD Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001