Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDM-1107
Order Code4286786
Product RangeDigiMag DM-1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-1107
Order Code4286786
Product RangeDigiMag DM-1000 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max5Inch-H2O
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeDigiMag DM-1000 Series
SVHCTo Be Advised
Product Overview
DM-1107 is a series DM-1000 DigiMag® digital differential pressure gauge monitors the pressure of air and compatible gases just as its famous analogue predecessor the Magnehelic® differential pressure gauge. The 4-digit LCD can display readings in common English and metric units so conversions are not necessary. The simplified four button operation reduces set up time and simplifies calibration with its digital push-button zero and span. Typical applications include differential pressure across filters, fan control, static pressures in ducts or buildings and room pressurization monitoring.
- Range from 0-5" water column
- User selectable parameters for pressure, air velocity permits same device for multiple applications
- Specialized filter set point for alerts when maintenance is due
- Security levels permit matches the correct access to right skill
- Power versatility works with 9-24VDC/9V battery allows deployment in variety of spaces wired or not
- Glass filled plastic housing
- in w.c., psi, kPa, Pa, mm w.c., mBar, in Hg, mm Hg, FS (0-100%) selectable engineering units
- Temperature limits range from 0 to 140°F (-18 to 60°C)
- 3mm ID tubing process connection, 127mm OD front face
- NEMA 4X (IP66) enclosure rating
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
DigiMag DM-1000 Series
Operating Pressure Max
5Inch-H2O
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725748