Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDM-203
Order Code4290103
Product RangeDIGIMAG DM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-203
Order Code4290103
Product RangeDIGIMAG DM Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max0.5Inch-H2O
Voltage Rating35VDC
Supply Current21mA
Product RangeDIGIMAG DM Series
SVHCTo Be Advised
Product Overview
DM-203 is a Series DM DigiMag® differential pressure transmitter senses the pressure of air and compatible gases and sends a standard 4-20mA output signal. The DM housing is specifically designed to mount in the same diameter cut-out as a standard Magnehelic® gauge. Typical applications include differential pressure across filters, fan control, static pressures in ducts or buildings, room pressurization monitoring.
- ±0.5in water column accuracy
- Reduced installation time through zero and span controls that provides quick and easy calibration
- Fast and easy setup and calibration with push-button zero and span controls
- Immediate corrective action can be taken by local alerts via the easy-to-read LCD display
- Reduces upgrade installation costs and simplifies field upgrade from a Magnehelic® gauge
- Power requirements of 10-35VDC (2-wire)
- Output signal range from 4-20mA (2-wire)
- Push-button zero and span adjustments
- Screw-type terminals electrical connections
- NEMA 4X (IP66) enclosure rating
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
0.5Inch-H2O
Supply Current
21mA
SVHC
To Be Advised
Pressure Measurement Type
Differential
Voltage Rating
35VDC
Product Range
DIGIMAG DM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404