Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
Product Overview
DPG-202 is a series DPG-200 digital pressure gauge has a precise ±0.25% full-scale accuracy. The 4 digit digital display will reduce the potential for errors in readings by eliminating parallax error commonly produced with analogue gages. The DPG-200 is packaged in a durable extruded aluminium case designed to meet NEMA 4X (IP66). The unit is powered by 12-24 VDC/VAC and contains two alarm set points along with a 4-20mA process output. A four-button keypad allows easy access to features. These features include backlight, peak and valley, auto zero and conversion of the pressure units. Typical applications include process control and compressor control.
- Selectable engineering units: 15.00psig, 1.034bar, 34.61ft w.c., 103.4kPa, 415.2" w.c., 1055cm w.c.
- High accuracy provides exceptional measurement minimizing costly out of specification conditions
- 3-in-1 instrument: gage, transmitter and switch
- Durable aluminium case to meet NEMA 4X (IP66) requirements supports use in harsh/outdoor environment
- Push-button zero reduce installation and service time
- Black polycarbonate front & back cover, anodized aluminium extruded enclosure with recessed grooves
- Polycarbonate overlay, buna-N O-rings, 316L SS sensor construction
- 1/4˝ male NPT process connection
- Size: 3.00˝ OD x 1.90˝ deep (not including cables)
- Temperature limit range from 32 to 158°F (0 to 70°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515