Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDPMA-501
Order Code4291271
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DPMA-501 is a series DPML LCD digital panel meter. The snap-in bezel mount eliminates mounting hardware for quick installation. The DPMA has a high contrast display for easy viewing in a standard 1/8 DIN package. It displays process values from pressure, humidity, temperature, voltage, current, watt, or power factor transmitters.
- 0-200mVDC, 0-5VDC or 0-10VDC input
- °F, °C, %, psi engineering units
- 12VDC or 24VDC power supply
- 3-1/2 digits, 7 segments, 25.4mm H display
- 3-position, user selectable
- Snap-in panel mount or clamp (gasket included) mounting
- Screw terminal connection
- Operating temperature range from 32 to 122°F (0 to 50°C)
- 24VDC at 35mA typical backlight power supply
- Amber colour segment
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078