Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDPMF
Order Code4291273
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
DPMF is a flush mount LCD digital panel meter offering high performance and low cost in a compact package. This meter is designed with a 3-1/2 digit, high contrast LCD display. The unit is powered by a 4 to 20mA DC control loop input. Standard features include adjustable span and zero, and field-selectable decimal point position. The flat pack of the panel meter allows for the instrument to be mounted to any flat surface.
- 4 to 20mA DC input
- 300 ohm nominal input impedance
- Powered by control loop
- Adjustable (±1999 counts) span and zero
- 3-position, user selectable decimal point
- Automatic, “-” displayed polarity
- Operating temperature range from 32 to 122°F (0 to 50°C)
- Surface mounting, screw terminals connection
- 3 per second conversion rate
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
