Notify me when back in stock
Product Information
Product Overview
DPT-A01 is a series DPT digital pressure transmitter with switch which combines a large, 14-segment LED display with two programmable solid state switches into one compact unit. A unique, 3-way rotating design allows the DPT to meet specific installation requirements without any retrofitting. The display and electrical connection can be rotated independently to maximize visibility while still orienting the electrical connection in the best position for the cable connector. Large, ergonomically designed push-buttons allow for quick/easy programming and thin-film piezoresistive sensor technology guarantees long-term reliability and stability. Typical applications include calibration, hydraulics and pneumatics, machine tools, compressors and pump and machine building.
- Range 0 to 15psig
- Compact size, lightweight, and high accuracy
- 4-20mA output
- Temperature limit range from 32 to 176°F (0 to 80°C)
- 1/4" male NPT process connection
- Red LED 4-digit (0.35" H digits) display
Technical Specifications
Current
35VDC
1/4" MNPT
DPT Series
Gauge
15psi
100mA
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate