Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDR4101
Order Code4263132
Product RangeDR4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDR4101
Order Code4263132
Product RangeDR4 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.2CFM
Flow Rate Max4CFM
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 10%
Accuracy10%
Media TypeGas
Process Connection Size3/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeDR4 Series
SVHCNo SVHC (25-Jun-2025)
Port Size9.525mm
Pressure Max200psi
Product Overview
DR4101 is a series DR4 high flow glass flowmeter that offers a simplified solution to the problem of fluid flow indication at higher capacity levels. Flowmeters have a direct reading scale for air or water and are designed to withstand even the harshest industrial applications. Permanently fused ceramic scale has integral float guides for optimum float performance. Reflective plastic background and 1.5 X magnification lens reduces eye fatigue and allows for more accurate readings. Units include a safety blow-out back panel for additional protection.
- High flow glass flowmeter, flow rate 0.2-4SCFM (5-120SLPM) air
- BraSS fittings without valve
- Borosilicate glass flowtube
- Temperature limits of 250°F (121°C)
- Pressure Limits of 200psig (13.8bar)
- Repeatability of ±0.25% of scale reading
- Turn-down ratio of 10:1
- 3/8˝ female NPT connection
- Vertical mounting
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
4CFM
Operating Pressure Max
200psi
Supply Voltage Max
-
Accuracy
10%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
DR4 Series
Port Size
9.525mm
Flow Rate Min
0.2CFM
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 10%
Media Type
Gas
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
121°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
200psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.952544