Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDRFT-10-BLACK
Order Code4290907
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDRFT-10-BLACK
Order Code4290907
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DRFT-10-BLACK is a black digital solar-powered refrigerator and freezer thermometer. It makes monitoring cold environments effortless. This thermometer can instantly show exact temperatures of your refrigerator or freezer in °F or °C with the flip of a switch. The Series DRFT digital thermometer helps monitor appliance temperature fluctuations to preserve and prevent spoilage of food, medications, wines, and much more. The series DRFT thermometer is powered by solar panels that make the unit environmentally attractive, efficient and cost-saving.
- Temperature range from -40 to 158°F (-40 to 70°C)
- Accuracy of 0 to 50°C: ±1°C, -40 to 0°C and 51 to 70°C: ±1.5°C
- LCD display
- Dimension is 4.5" x 1.1" x 0.6"
- Power requirements: 1.5V AAA alkaline battery, installed functional, user replaceable
- ABS case
- Capillary length of 1m
- 10s response time
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359