Notify me when back in stock
Product Information
Product Overview
DSGT-108-C2S is a series DSGT digital indicating transmitter. It is a versatile multi-function process gauge that features an excellent 0.25% full-scale accuracy. This all-in-one digital gauge package is designed to reduce installation costs, instrument cost, and save space where an application requires a gauge, transmitter, and switches. The series DSGT gauge comes standard with a loop-powered 4-20mA transmitter. The series DSGT gauge is enclosed in a durable fiberglass reinforced thermoplastic case that is designed to meet NEMA 4 IP56 requirements. The gauge features a menu-driven display for easy customization. User selectable features include 12 engineering units of measure, password protected calibration and disable functions, as well as an adjustable bar graph and update/dampening rates.
- 0 to 200psig range
- ±0.25% full-scale accuracy
- Fiberglass reinforced thermoplastic case housing materials
- 1/2˝ male NPT connection
- 5 digit (0.88˝ high) display
- Durable fiberglass reinforced thermoplastic case to meet NEMA 4 (IP56) requirements
- Password protected calibration & disable functions helps to insure no errors by untrained personnel
- Temperature limits range from 14 to 140°F (-10 to 60°C)
- 3ft flying leads
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate