Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDTFO-2B-8O
Order Code4289327
Technical Datasheet
SVHCTo Be Advised
Product Overview
DTFO-2B-8O is a DTFO series variable-area flowmeter for liquids and oils measure water or oil flow rates with ± 2% of full-scale accuracy at a competitive price. It features durable metal construction ensures great reliability and the strength to withstand system pressures of up to 3000 psig (200 bar). Application includes monitoring pressure drop across filters or strainers, flow scale based on differential pressure, liquid level given pressure differential between bottom and top of tank, hydraulic equipment, oil & gas equipment, heat exchangers, backflow prevention.
- Shatter proof construction, unlike glass tube variable area flowmeters, yields long operation life
- Preform precisely in high temperature, high vibration, shock-prone environments
- 0 to 8GPM range water, 1/2" NPT, brass body
- Repeatability is ±1% FS, diameter dial face 2.5˝ (63.5mm) size
- Temperature limits range from -40 to 93°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.267962