Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDW-USB-1-HT
Order Code4287457
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDW-USB-1-HT
Order Code4287457
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples16382 Samples
Data InterfaceUSB
SVHCNo SVHC (25-Jun-2025)
Product Overview
DW-USB-1-HT is a series DW-USB compact USB data logger allows users to monitor temperature, humidity, dew point, voltage, current, or carbon monoxide almost anywhere, and then download stored data by simply plugging the module directly into a PC’s USB port. The compact housing can resist moisture up to IP67 when the protective cap is attached, and has built in LED’s to indicate an alarm has been met or the battery is low. Typical applications include calibration labs, environmental chambers, pharmaceutical plants and storage warehouses.
- High temperature input, range is -31 to 176°F (-35 to 80°C)
- Meets IP67 standards when the protective cap is fitted
- All in one unit plugs into PC with no cable required
- LED status indicators for visual confirmation
- Stop on memory full sampling mode
- 3.6V 1/2AA lithium metal battery, included, user replaceable
- ABS plastic blend housing
- Programmable high/low alarm
- USB port interface
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
No. of Channels / Inputs
1 Channel
Maximum Samples
16382 Samples
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078