Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDW-WIFI-TH
Order Code4287469
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DW-WIFI-TH is a DW-WIFI series wireless Wi-Fi data logger with integral temperature sensor. It measures and records up to 5,00,000 temperature and/or humidity readings and shares the data with any PC or server on the same Wi-Fi network. If the Wi-Fi connection is lost, the sensor will continue to store any records until it can regain communication with the network. The downloadable Windows® based software allows users to set high/low alarms, sampling rate, and the temperature scale. Application includes building/site monitoring, environment monitoring, weather monitoring.
- Continues to record values even if Wi-Fi connection is lost
- Large LCD allows users to view data directly from unit
- Internal temperature/humidity input, -20 to 60°C, 0 to 100% RH range
- Typical accuracy is ±0.3°C at 5 to 60°C
- 0.5°C display resolution
- 500,000 memory size, continuous recording sampling mode
- Wi-Fi connection interface
- Temperature limits range from -20 to 60°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117