Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.900 (CNY575.057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.90 (CNY575.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-MHS2.
Order Code4285602
Product RangeF6 Series
Technical Datasheet
Sensor Body Material304 Stainless Steel
Process Connection Type1/2" NPT
Output Current700mA
Operating Pressure Max363psi
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeF6 Series
Technical Specifications
Sensor Body Material
304 Stainless Steel
Output Current
700mA
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
125°C
Process Connection Type
1/2" NPT
Operating Pressure Max
363psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15241