Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,774.860 (CNY4,265.5918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,774.86 (CNY4,265.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-HSS.
Order Code4285603
Product RangeF7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body Material316 Stainless Steel
Media TypeLiquid
Output Current140mA
Process Connection Type1/2" NPT
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Electrical ConnectionCable
Switch Output-
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeF7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid
Process Connection Type
1/2" NPT
Housing Material
316 Stainless Steel
Switch Output
-
Supply Voltage Max
220VAC
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Sensor Body Material
316 Stainless Steel
Output Current
140mA
Operating Pressure Max
300psi
Electrical Connection
Cable
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742