Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoFSW2-CNPN-20
Order Code4289521
Product RangeFSW2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoFSW2-CNPN-20
Order Code4289521
Product RangeFSW2 Series
Technical Datasheet
Output Current10A
Operating Pressure Max29psi
Product RangeFSW2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FSW2-CNPN-20 is a series FSW2 free-floating level switch is a self-counterweighted, mechanically actuated floating switch intended to activate electrical components, such as pumps, to start and stop automatically. Body is free of any irregularities allowing substances to effortlessly glide off and consists of a double airtight chamber with high-pressure melted polypropylene re-injection sealing to ensure a perfect seal reducing maintenance events. Typical applications include wastewater level monitoring, tank level control, high or low level alarm, municipal wastewater control, industrial wastewater control.
- High reliability with mercury-free, magnetic, mechanical internal design
- Economical pricing with multiple option available for increased versatility
- Seamless installation w/ self-counterweight body, cable hanger to suit variety of mount application
- PVC cable
- SPST- NC switch type
- 6.10m cable
- IP68 enclosure rating
- 10 (3) A at 250VAC electrical rating
- Vertical mounting orientation
- Operating temperature range from 32 to 122°F (0 to 50°C) and 29psi (2bar) pressure limit
Technical Specifications
Output Current
10A
Product Range
FSW2 Series
Operating Pressure Max
29psi
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.723651