Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Product Information
Product Overview
FT-752 is a series MTF customized multitube flow systems to meet application requirements. Systems can be configured with up to six different flow tubes with various flow capacities and flow patterns. The series MTF multitube flow system is ideal for multichannel metering, mixing, or monitoring applications.
- 65mm direct reading flow tube, max flow rate 25.0 SCFH Air, 316 SS float
- Vertical mounting
- 1/8˝ female NPT connection
- Borosilicate glass flowtube
- PTFE float stops
- Polycarbonate front shield
- Black, anodized aluminium side panels
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001