Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoGFC-CBL3
Order Code4285996
Product RangeGFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoGFC-CBL3
Order Code4285996
Product RangeGFC Series
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeGFC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GFC-CBL3 is a 3ft extension cable for LCD readout for use with series GFC gas mass flow controller.
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
3ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
-
Cable Length - Metric
914.4mm
Product Range
GFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90282000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001