Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoGFT2-10-RS232
Order Code4287947
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoGFT2-10-RS232
Order Code4287947
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
GFT2-10-RS232 is a series GFT2 flow totalizer. It is a microcontroller driven device designed to linearize the flow meter and controller flow curve plus display the instantaneous flow rate, total and accumulated total.
- 0 to 10VDC input analogue range
- RS-232 digital interface
- Up to 47 different volumetric and mass flow engineering units (including user- defined)
- User adjustable LCD back light and contrast level
- Compact design for unit mount, panel mount, wall mount, or field mount applications
- Low and high flow alarms with programmable action delay
- Free configuration and mounting utility software
- 13mm LCD digits for flow rate and 5.5mm digits for total
- Power supply range from 12 to 26VDC
- Operating temperature range from 14 to 158°F (-10 to 70°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796