Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
Product Overview
GG1 is a series GG gauge guard. Protecting pressure or vacuum instruments from clogging, corrosion, or damage, the series GG gauge guard provides a protective barrier between the process fluid and the instrument. The hermetically-sealed unit-body protects from the possibility of leaking. Glass-filled Polypropylene housing is suitable for most inorganic chemicals and temperatures up to 185°F (85°C). A fluid fill station is recommended for proper installation.
- Liquids: 160psi at 70 to 185°F, gases: 100psi at 70 to 100°F and 30psi at 100 to 185°F
- Buna-N diaphragm
- 1/4" female NPT instrument side, 1/2" male NPT system side, 1-3/8" (35mm) diameter
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359