Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Product Information
Product Overview
HBAV0324 is a series HBAV electrical ball valve. It is ideal for flow control in hot and cold water HVAC systems. This valve typically used in conjunction with air conditioning systems, heating systems, water treatment and production industries. The HBAV is electrically driven open and/or closed via a bidirectional AC motor. The electrical valve offers a detachable actuator with position switches and indicator.
- 3/4" size
- 24VAC supply voltage
- Modulating input
- 2-way, NC body
- Female NPT end connections
- Pressure limit of maximum: 375psi (25bar), close off: 87psi (6bar)
- Temperature limit of ambient: -22 to 158°F (-30 to 70°C), process: 23 to 122°F (-5 to 50°C)
- Power requirement range from 120VAC or 24VAC, 50/60Hz, single phase
- Power consumption of 4VA
- 18AWG electrical connection, NEMA 1 (IP10) enclosure rating
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798323