Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoHHT-EU
Order Code4291007
Product RangeHHT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoHHT-EU
Order Code4291007
Product RangeHHT Series
Technical Datasheet
Product RangeHHT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HHT-EU is a series HHT explosion-proof humidity transmitter. This hazardous area humidity transmitter takes accurate measurements in the harshest of environments. The explosion-proof model is offered with 4-20 mA output for humidity only.
- FM approved
- Relative humidity range 0 to 100% RH
- Voltage rating range from 16.5-28VDC
- Screw terminal block electrical connection, 1/2 female NPT conduit connection
- Aluminium housing
Technical Specifications
Product Range
HHT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.818905