Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
Product Overview
I2-23042 is a series I2-2 general purpose immersion temperature sensor. It is ideal for monitoring hot and chilled water lines throughout a building or mechanical room. The plastic housing is in the shape of a standard junction box with multiple knockouts for easy conduit access. The locking cover prevents unauthorized occupants from tampering with the temperature sensor.
- Ni 1000 ohm RTD sensor type
- 101.6mm insertion length
- Operating temperature range from -32 to 240°F (-35.5 to 115.5°C)
- 304 SS probe material
- 1/2" threaded connection to fit Series IW2 thermowell mounting
- 203.2mm probe length and 1/4" (6.3mm) probe diameter
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001