Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoI2-43042
Order Code4290679
Product RangeI2-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-43042
Order Code4290679
Product RangeI2-4 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-35.5°C
RTD Accuracy-
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length101.6mm
Cable Length - Metric203.2mm
Cable Length - Imperial8"
Cable Termination-
Wire Configuration-
Product RangeI2-4 Series
SVHCTo Be Advised
Product Overview
I2-43042 is a series I2-4 weather-proof immersion temperature sensor. It is ideal for monitoring hot and chilled water lines feeding air handlers and cooling towers. The plastic housing has a 1/4 turn twist off cover to reduce installation time. The multiple knockouts allow for easy conduit access to any side of the housing.
- 4" insertion length, NI 1000 ohm RTD sensor, NEMA 4X housing
- Operating temperature range is -32 to 240°F (-35.5 to 115.5°C)
- 1/4˝ (6.3mm) probe diameter
- 8" cable length
- 304 SS probe material
- 1/2" threaded connection to fit series IW2 thermowell mounting
Technical Specifications
RTD Type
Probe
RTD Accuracy
-
Measured Temperature Max
115.5°C
RTD Element Material
Nickel
Probe Diameter
6.35mm
Cable Length - Metric
203.2mm
Cable Termination
-
Product Range
I2-4 Series
Sensing Temperature Min
-35.5°C
Measured Temperature Min
-35.5°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
101.6mm
Cable Length - Imperial
8"
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001