Notify me when back in stock
Product Information
Product Overview
IEF-HN-10-LCD is a series IEF insertion electromagnetic flow transmitter. This is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. One unit is adjustable to fit pipe sizes from 4 to 36˝ (102 to 914mm), and offers several output options including selectable BACnet MS/TP or Modbus® RTU communications protocol over 2-wire RS-485 in addition to the standard analogue, frequency and alarm outputs.
- High accuracy 4 to 10˝ (100 to 250mm) pipe, 1% of reading
- 1˝ male NPT process connection
- PG gland with 10´ (3m) cable and integral LCD display
- Maintain system efficiency with high performance accuracy
- NEMA 4X (IP66) enclosure ratings
Technical Specifications
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
42.4VDC
Acid Solutions, Conductive Liquids, Saltwater
NPT Male
Analog, Digital
-29°C
IEF Series
12VDC
± 1%
1"
100 to 250mm
Panel Mount
71°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate