Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoIS626-09-GH-P1-E1-S1
Order Code4290125
Product RangeIS626 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoIS626-09-GH-P1-E1-S1
Order Code4290125
Product RangeIS626 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Max50psi
Voltage Rating28VDC
Port Style1/4" NPTM
Supply Current38mA
Product RangeIS626 Series
SVHCTo Be Advised
Product Overview
IS626-09-GH-P1-E1-S1 is a series IS626 intrinsically safe pressure transmitter for use in hazardous locations. It can be used to accurately measure compatible gases and liquids compatible with its 316/316L SS wetted parts. Typical applications include monitoring pressure in hazardous environments.
- Range is 50PSIG
- Maximum pressure of 100PSIG
- 300PSIG over pressure
- Series IS626 full-scale accuracy is 0.25%
- Exceptional accuracy for ensuring tight-control, minimizing costly out of specification conditions
- NEMA 4x rated enclosure provides protection in harsh environments permitting outdoor monitoring
- Robust sensor. It provides shock and vibration resistance insuring stability in controlling pressure
- 10-28VDC power requirements and 4-20mA signal output
- Mount in any position
- CE, cULus Intrinsically Safe to UL Standard 913 compliance
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
50psi
Port Style
1/4" NPTM
Product Range
IS626 Series
Pressure Measurement Type
Gauge
Voltage Rating
28VDC
Supply Current
38mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001