Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL10-B-3-H
Order Code4289543
Product RangeFlotect L10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoL10-B-3-H
Order Code4289543
Product RangeFlotect L10 Series
Technical Datasheet
Sensor Body MaterialBrass
Output Current1.5A
Operating Pressure Max250psi
Product RangeFlotect L10 Series
SVHCTo Be Advised
Product Overview
L10-B-3-H is a series L10 Flotect® mini-size float switch an economical, compact liquid level float. Long operating life with hermetically sealed, magnetically-actuated SPST reed switch, which is encapsulated in a polypropylene housing. Easily toggle between normally open (NO) or normally closed (NC) with no change in the electrical connection using simple field switch adjustment. Typical application include direct pump control for maintaining level, automatic tank dump operations, level control and valve control.
- 304 SS spherical float, brass tee, max. pressure 250PSIG (17.2BAR), min. S.G. 0.7
- Quick and low cost maintenance from easily replaceable switch without affecting installation
- Great value and years of reliable liquid level control with top quality materials at a low cost
- Weatherproof, meets NEMA 4X (IP66) enclosure rating
- Horizontal with index arrow pointing down mounting orientation
- Nylon switch enclosure
- CE, CSA and UR compliance
Technical Specifications
Sensor Body Material
Brass
Operating Pressure Max
250psi
SVHC
To Be Advised
Output Current
1.5A
Product Range
Flotect L10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.065942