Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL4-D
Order Code4289553
Product RangeFlotect L4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoL4-D
Order Code4289553
Product RangeFlotect L4 Series
Technical Datasheet
Sensor Body MaterialBrass
Output Current10A
Operating Pressure Max1000psi
Product RangeFlotect L4 Series
SVHCTo Be Advised
Product Overview
L4-D is a series L4 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Avoids clogs using a free-swinging float that attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm. It is used in direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers, and water/wastewater treatment processes applications.
- Brass body, side wall mounting
- Features DPDT contacts and NPT connection
- Superior performance due to unique magnetically-actuated switching design
- Long product life with no bellows, springs, or seals to fail
- Prevents vertical hang up with float arm hinge design that limits the arm angle
- Horizontal installation standard, optional vertical top mount
- Process temperature -4 to 163°F (-20 to 73°C)
- Pressure limit for brass body is 1000psig
Technical Specifications
Sensor Body Material
Brass
Operating Pressure Max
1000psi
SVHC
To Be Advised
Output Current
10A
Product Range
Flotect L4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001