Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL4-SS-AT
Order Code4289555
Product RangeFlotect L4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoL4-SS-AT
Order Code4289555
Product RangeFlotect L4 Series
Technical Datasheet
Sensor Body Material316 Stainless Steel
Output Current10A
Operating Pressure Max2000psi
Product RangeFlotect L4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
L4-SS-AT is a series L4 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Avoids clogs using a free-swinging float that attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm. It is used in direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers, and water/wastewater treatment processes applications.
- 316 SS body, sidewall mounting
- Features ATEX compliant construction and NPT connection
- Superior performance due to unique magnetically-actuated switching design
- Long product life with no bellows, springs, or seals to fail
- Prevents vertical hang up with float arm hinge design that limits the arm angle
- Horizontal installation standard, optional vertical top mount
- Process temperature -4 to 163°F (-20 to 73°C)
- Pressure limit for 316 SS body is 2000psig (138bar)
Technical Specifications
Sensor Body Material
316 Stainless Steel
Operating Pressure Max
2000psi
SVHC
No SVHC (25-Jun-2025)
Output Current
10A
Product Range
Flotect L4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.041166