Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoLCI132-11
Order Code4286065
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
LCI132-11 is a series LCI132 compact process indicator. It offers flexibility and value in a low cost, compact 1/32 DIN package. The shallow depth of these full size panel meters allows installation in panels only 2.76" (70mm) deep with room to spare. It is used to display process values from various transmitters.
- ±100VAC, 600VAC, 5A (DC) 1A (AC), -199.9 to +600VDC, ±100VDC -1.999 to 5A (DC) ±1A (DC) input
- 24/48VAC supply voltage
- 4 red digits 10mm display
- IP65 (NEMA 4X) front housing
- Fully programmable
- Operating temperature range from 14 to 140°F (-10 to 60°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001