Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLPG3-D8142N
Order Code4290155
Product RangeLPG3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoLPG3-D8142N
Order Code4290155
Product RangeLPG3 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max15Inch-H2O
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLPG3 Series
SVHCTo Be Advised
Product Overview
LPG3-D8142N is a series LPG3 low pressure gauge. It is designed to be especially sensitive with an elastic element that expands and contracts with very small changes in pressure for ASME grade 1A accuracy. This series is meant for the measurement of low pressures of gases and liquids and is ideal for air flow indicators, liquid level indicators and draft gauges. Our new low pressure gauges are available in 2-1/2˝ dial with either a bottom or back connection option.
- Low pressure gauge, range from 0-15" W.C. (0-8.6 OZ/IN²)
- Brass wetted materials
- Steel with black finish housing materials
- Polycarbonate lens
- 1.6% FS accuracy and ANSI B40.1 Grade 1A
- 110% pressure limit
- Temperature limits from -40 to 150°F (-40 to 65°C)
- 1/4˝ NPT, bottom or back process connections
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
LPG3 Series
Operating Pressure Max
15Inch-H2O
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796